Part Details for FMC0404085-36 by Fairview Microwave Inc
Overview of FMC0404085-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0404085-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8305
|
Newark | Cbl Assy, R/A Sma Plug-Plug, 50 Ohm, 36", Connector To Connector:90° Sma Plug To 90° Sma Plug, Coaxial Cable Type:Fm-F086, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Blue |Fairview Microwave FMC0404085-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 510 |
|
$75.6100 / $87.1000 | Buy Now |
DISTI #
5328-FMC0404085-36-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$95.3000 | Buy Now |
DISTI #
75034797
|
RS | RA SMA Male to RA SMA Male Cable FM-F086 Coax in 36 Inch | Fairview Microwave FMC0404085-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$67.0000 | RFQ |
|
Onlinecomponents.com | RA SMA Male to RA SMA Male Cable FM-F086 Coax in 36 Inch RoHS: Compliant | 0 |
|
$57.3000 / $77.8200 | Buy Now |