Part Details for FMC0303143-72 by Fairview Microwave Inc
Results Overview of FMC0303143-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0303143-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8243
|
Newark | Cbl Assy, Tnc Plug-Plug, 50 Ohm, 6 , Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Ty... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 247 |
|
$105.4700 | Buy Now |
DISTI #
5328-FMC0303143-72-ND
|
DigiKey | COAX CABLE TNC TO TNC 6' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$97.6600 | Buy Now |
DISTI #
75034666
|
RS | TNC Male to TNC Male Cable RG142 Coax in 72 Inch | Fairview Microwave FMC0303143-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$86.0000 | RFQ |
|
Onlinecomponents.com | TNC Male to TNC Male Cable RG142 Coax in 72 Inch RoHS: Compliant | 0 |
|
$75.6700 / $91.5300 | Buy Now |
Part Details for FMC0303143-72
FMC0303143-72 CAD Models
FMC0303143-72 Part Data Attributes
|
FMC0303143-72
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMC0303143-72
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | TNC MALE | |
Connector Side2 | TNC MALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 1.829 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -55 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |