Part Details for FMC0303058-60 by Fairview Microwave Inc
Results Overview of FMC0303058-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
FMC0303058-60 Information
FMC0303058-60 by Fairview Microwave Inc is a Main Power Connector.
Mains Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for FMC0303058-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8235
|
Newark | Cbl Assy, Tnc Plug-Plug, 50 Ohm, 5 , Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Ty... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 92 |
|
$46.2700 / $53.3000 | Buy Now |
DISTI #
5328-FMC0303058-60-ND
|
DigiKey | COAX CABLE TNC TO TNC 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$47.6200 | Buy Now |
DISTI #
75034646
|
RS | TNC Male (Plug) to TNC Male (Plug) Cable RG-58 Coax Up To 1 GHz, 1.35 VSWR in 6 | Fairview Microwave... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.7800 | RFQ |
|
Onlinecomponents.com | TNC Male (Plug) to TNC Male (Plug) Cable RG-58 Coax Up To 1 GHz, 1.35 VSWR in 60 Inch RoHS: Compliant | 0 |
|
$33.9800 / $44.6000 | Buy Now |