Part Details for FMC0303058-23 by Fairview Microwave Inc
Overview of FMC0303058-23 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0303058-23
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8229
|
Newark | Cbl Assy, Tnc Plug-Plug, 50 Ohm, 23", Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:23", Cable Length - Metric:584.2Mm, Jacket Color:Black |Fairview Microwave FMC0303058-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 229 |
|
$48.3000 / $55.6400 | Buy Now |
DISTI #
5328-FMC0303058-23-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 23 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$51.8600 | Buy Now |
DISTI #
75034640
|
RS | TNC Male to TNC Male Cable RG-58 Coax in 23 | Fairview Microwave FMC0303058-23 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$42.7900 | RFQ |
|
Onlinecomponents.com | TNC Male to TNC Male Cable RG-58 Coax in 23 RoHS: Compliant | 0 |
|
$37.0900 / $48.6900 | Buy Now |