Part Details for FMC0303058-06 by Fairview Microwave Inc
Results Overview of FMC0303058-06 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0303058-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8225
|
Newark | Cbl Assy, Tnc Plug-Plug, 50 Ohm, 6", Connector To Connector:Tnc Plug To Tnc Plug, Coaxial Cable Ty... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 75 |
|
$45.5800 | Buy Now |
DISTI #
5328-FMC0303058-06-ND
|
DigiKey | COAX CABLE TNC TO TNC 6" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$37.0500 | Buy Now |
DISTI #
75034636
|
RS | TNC Male to TNC Male Cable RG-58 Coax in 6 Inch | Fairview Microwave FMC0303058-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.2000 | RFQ |
|
Onlinecomponents.com | TNC Male to TNC Male Cable RG-58 Coax in 6 Inch RoHS: Compliant | 0 |
|
$27.0900 / $35.5000 | Buy Now |