There are no models available for this part yet.
Overview of FMC0251315-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC0251315-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK8223
|
Newark | Cbl Assy, Sma Plug-R/A Ssma Plug, 36", Connector To Connector:Sma Plug To 90° Ssma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC0251315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$97.5900 / $120.9100 | Buy Now | |
DISTI #
5328-FMC0251315-36-ND
|
DigiKey | CBL ASSY SMAPLUG-SSMAPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$116.7800 | Buy Now | |
DISTI #
75034633
|
RS | SMA Male to RA SSMA Male Cable RG-316 Coax in 36 Inch | Fairview Microwave FMC0251315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$92.9900 | RFQ | |
Onlinecomponents.com | SMA Male to RA SSMA Male Cable RG-316 Coax in 36 Inch RoHS: Compliant | 0 |
|
$79.5400 / $100.8600 | Buy Now |