Part Details for FMC0251315-06 by Fairview Microwave Inc
Overview of FMC0251315-06 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0251315-06
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8220
|
Newark | Cbl Assy, Sma Plug-R/A Ssma Plug, 6", Connector To Connector:Sma Plug To 90° Ssma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Jacket Color:Tan |Fairview Microwave FMC0251315-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$93.3900 / $115.7100 | Buy Now |
DISTI #
5328-FMC0251315-06-ND
|
DigiKey | CBL ASSY SMAPLUG-SSMAPLUG 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$123.0200 | Buy Now |
DISTI #
75034630
|
RS | SMA Male to RA SSMA Male Cable RG-316 Coax in 6 Inch | Fairview Microwave FMC0251315-06 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$88.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to RA SSMA Male Cable RG-316 Coax in 6 Inch RoHS: Compliant | 0 |
|
$76.1200 / $96.5300 | Buy Now |