Part Details for FMC0234315-36 by Fairview Microwave Inc
Overview of FMC0234315-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0234315-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8182
|
Newark | Cbl Assy, Sma Plug-Ssmc Plug, 50 Ohm/36", Connector To Connector:Sma Plug To Ssmc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC0234315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 115 |
|
$65.4500 / $75.4000 | Buy Now |
DISTI #
5328-FMC0234315-36-ND
|
DigiKey | CBL ASSY SMAPLUG-SSMCPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.7100 | Buy Now |
DISTI #
75034585
|
RS | SMA Male to SSMC Plug Cable RG-316 Coax in 36 Inch | Fairview Microwave FMC0234315-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$58.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to SSMC Plug Cable RG-316 Coax in 36 Inch RoHS: Compliant | 0 |
|
$50.2600 / $65.9800 | Buy Now |