Part Details for FMC0226316-72 by Fairview Microwave Inc
Overview of FMC0226316-72 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0226316-72
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8159
|
Newark | Cbl Assy, Sma Plug-R/A Smb Plug, 6 , Connector To Connector:Sma Plug To 90° Smb Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:- |Fairview Microwave FMC0226316-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 938 |
|
$95.4900 / $118.3100 | Buy Now |
DISTI #
5328-FMC0226316-72-ND
|
DigiKey | COAX CBL SMA TO SMB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$101.9200 | Buy Now |
DISTI #
75034557
|
RS | SMA Male (Plug) to RA SMB Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz, 1.3 | Fairview Microwave FMC0226316-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$91.0000 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to RA SMB Plug (Male) Cable M17/113-RG316 Coax Up To 3 GHz, 1.35 VSWR in 72 Inch RoHS: Compliant | 0 |
|
$61.7600 / $83.0500 | Buy Now |