Part Details for FMC0224316-36 by Fairview Microwave Inc
Overview of FMC0224316-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0224316-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK8134
|
Newark | Cbl Assy, Sma Plug-Mmcx Jack, 50 Ohm/36", Connector To Connector:Sma Plug To Mmcx Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- |Fairview Microwave FMC0224316-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$67.7100 / $78.0000 | Buy Now |
DISTI #
5328-FMC0224316-36-ND
|
DigiKey | COAX CBL SMA TO MCX Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.9200 | Buy Now |
DISTI #
75034532
|
RS | SMA Male (Plug) to MMCX Jack (Female) Cable M17/113-RG316 Coax Up To 3 GHz, 1.3 | Fairview Microwave FMC0224316-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.9900 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to MMCX Jack (Female) Cable M17/113-RG316 Coax Up To 3 GHz, 1.35 VSWR in 36 Inch RoHS: Compliant | 0 |
|
$41.5900 / $54.6000 | Buy Now |