Part Details for FMC0214315LF-24 by Fairview Microwave Inc
Results Overview of FMC0214315LF-24 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0214315LF-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7998
|
Newark | Cbl Assy, Sma Plug-R/A 10-32 Plug, 24", Connector To Connector:Sma Plug To 90° 10-32 Plug, Coaxial... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 242 |
|
$85.4500 | Buy Now |
DISTI #
5328-FMC0214315LF-24-ND
|
DigiKey | COAX CBL 10-32 TO SMA 24" Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$70.2700 | Buy Now |
DISTI #
75034362
|
RS | SMA Male to RA 10-32 Male Cable RG-316 Coax in 24 Inch with LF Solder | Fairview Microwave FMC021431... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$62.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to RA 10-32 Male Cable RG-316 Coax in 24 Inch with LF Solder RoHS: Compliant | 0 |
|
$53.2900 / $71.6700 | Buy Now |
Part Details for FMC0214315LF-24
FMC0214315LF-24 CAD Models
FMC0214315LF-24 Part Data Attributes
|
FMC0214315LF-24
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMC0214315LF-24
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA MALE | |
Connector Side2 | 10-32 MALE R/A | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | SOLID | |
DIN Conformance | NO | |
Diameter | 2.49 mm | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Jacket Material | FLUORINATED ETHYLENE PROPYLENE | |
Length | 0.61 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |