There are no models available for this part yet.
Overview of FMC0210315-72 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC0210315-72 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK7894
|
Newark | Cbl Assy, Sma Plug-10-32 Plug, 50 Ohm/6 , Connector To Connector:Sma Plug To 10-32 Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:6Ft, Cable Length - Metric:1.82M, Jacket Color:Tan |Fairview Microwave FMC0210315-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 494 |
|
$84.9900 / $105.3100 | Buy Now | |
DISTI #
5328-FMC0210315-72-ND
|
DigiKey | CBL ASSY SMAPLUG-10-32PLUG 72 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$84.1600 | Buy Now | |
DISTI #
75052181
|
RS | SMA Male (Plug) to 10-32 Male (Plug) Cable RG-316 Coax Up To 1 GHz, 1.35 VSWR i | Fairview Microwave FMC0210315-72 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.9900 | RFQ | |
Onlinecomponents.com | SMA Male (Plug) to 10-32 Male (Plug) Cable RG-316 Coax Up To 1 GHz, 1.35 VSWR in 72 Inch RoHS: Compliant | 0 |
|
$62.4400 / $84.8000 | Buy Now |