There are no models available for this part yet.
Overview of FMC0207174LF-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC0207174LF-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK7796
|
Newark | Cbl Assy, Sma Plug-Mcx Plug, 50 Ohm, 12", Connector To Connector:Sma Plug To Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMC0207174LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 921 |
|
$39.9500 / $50.2200 | Buy Now | |
DISTI #
5328-FMC0207174LF-12-ND
|
DigiKey | CBL ASSY SMAPLUG-MCXPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$39.7800 | Buy Now | |
DISTI #
75052041
|
RS | SMA Male to MCX Plug Cable RG174 Coax in 12 Inch with LF Solder | Fairview Microwave FMC0207174LF-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$31.9800 | RFQ | |
Onlinecomponents.com | SMA Male to MCX Plug Cable RG-174 Coax in 12 Inch and RoHS Compliant RoHS: Compliant | 0 |
|
$27.7800 / $36.4000 | Buy Now |