Part Details for FMC0204914-100CM by Fairview Microwave Inc
Overview of FMC0204914-100CM by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMC0204914-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7783
|
Newark | Cbl Assy, Sma Plug-R/A Sma Plug, 3.3 , Connector To Connector:Sma Plug To 90° Sma Plug, Coaxial Cable Type:Fm-160Flex, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Gray Rohs Compliant: Yes |Fairview Microwave FMC0204914-100CM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$496.6200 / $609.9400 | Buy Now |
DISTI #
5328-FMC0204914-100CM-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 39.37 Min Qty: 1 Lead time: 10 Weeks Container: Bag | Temporarily Out of Stock |
|
$455.0200 | Buy Now |
DISTI #
75052013
|
RS | Test SMA Male to RA SMA Male Cable FM160FLEX Coax in 100 CM | Fairview Microwave FMC0204914-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$380.0000 | RFQ |
|
Onlinecomponents.com | Test SMA Male to RA SMA Male Cable FM160FLEX Coax in 100 CM | 0 |
|
$338.5700 / $358.3500 | Buy Now |
DISTI #
77724271
|
Verical | Test SMA Male to RA SMA MaleCable FM160FLEXCoax Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$300.1900 / $379.9900 | Buy Now |