Part Details for FMC0204317LF-36 by Fairview Microwave Inc
Overview of FMC0204317LF-36 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0204317LF-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7781
|
Newark | Cbl Assy, Sma Plug-R/A Sma Plug, 36", Connector To Connector:Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg316-Ds, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC0204317LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$95.4900 / $118.3100 | Buy Now |
DISTI #
5328-FMC0204317LF-36-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$101.9200 | Buy Now |
DISTI #
75052010
|
RS | SMA Male to RA SMA Male Cable RG316-DS Coax in 36 Inch with LF Solder | Fairview Microwave FMC0204317LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$91.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to RA SMA Male Cable RG316-DS Coax in 36 Inch and RoHS with LF Solder RoHS: Compliant | 0 |
|
$61.7600 / $83.0500 | Buy Now |
DISTI #
82425658
|
Verical | FMC0204317LF-36 Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$57.6600 / $72.9900 | Buy Now |