Part Details for FMC0204315-48 by Fairview Microwave Inc
Overview of FMC0204315-48 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0204315-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7755
|
Newark | Cbl Assy, Sma Plug-R/A Sma Plug, 4 , Connector To Connector:Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Tan |Fairview Microwave FMC0204315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 936 |
|
$97.5900 / $120.9100 | Buy Now |
DISTI #
5328-FMC0204315-48-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$104.4200 | Buy Now |
DISTI #
75051979
|
RS | SMA Male (Plug) to RA SMA Male (Plug) Cable RG-316 Coax Up To 3 GHz, 1.35 VSWR | Fairview Microwave FMC0204315-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$93.0000 | RFQ |
|
Onlinecomponents.com | SMA Male (Plug) to RA SMA Male (Plug) Cable RG-316 Coax Up To 3 GHz, 1.35 VSWR in 48 Inch RoHS: Compliant | 0 |
|
$78.6800 / $98.9800 | Buy Now |
DISTI #
80594487
|
Verical | FMC0204315-48 Min Qty: 2 Package Multiple: 1 | Americas - 18 |
|
$59.2400 / $74.9900 | Buy Now |