Part Details for FMC0204143-48 by Fairview Microwave Inc
Overview of FMC0204143-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0204143-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7732
|
Newark | Cbl Assy, Sma Plug-R/A Sma Plug, 4 , Connector To Connector:Sma Plug To 90° Sma Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:- |Fairview Microwave FMC0204143-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 170 |
|
$103.8800 / $128.7100 | Buy Now |
DISTI #
5328-FMC0204143-48-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.6600 | Buy Now |
DISTI #
75051938
|
RS | SMA Male to RA SMA Male Cable RG-142 Coax in 48 Inch | Fairview Microwave FMC0204143-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$99.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to RA SMA Male Cable RG-142 Coax in 48 Inch RoHS: Compliant | 0 |
|
$83.7600 / $105.3700 | Buy Now |