Part Details for FMC0202988-36 by Fairview Microwave Inc
Overview of FMC0202988-36 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0202988-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7678
|
Newark | Cbl Assy, Sma Plug-Plug, 50 Ohm, 36", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg405, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC0202988-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 108 |
|
$82.9000 / $102.7100 | Buy Now |
DISTI #
5328-FMC0202988-36-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$110.5100 | Buy Now |
DISTI #
75051838
|
RS | SMA Male to SMA Male Cable RG-405 Coax in 36 Inch | Fairview Microwave FMC0202988-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$79.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male Cable RG-405 Coax in 36 Inch RoHS: Compliant | 0 |
|
$67.5700 / $85.6800 | Buy Now |
DISTI #
77723915
|
Verical | FMC0202988-36 Min Qty: 2 Package Multiple: 1 | Americas - 5 |
|
$50.5500 / $63.9900 | Buy Now |