Part Details for FMC0202317LF-48 by Fairview Microwave Inc
Overview of FMC0202317LF-48 by Fairview Microwave Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0202317LF-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7668
|
Newark | Cbl Assy, Sma Plug-Plug, 50 Ohm, 4 , Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Rg316-Ds, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Tan |Fairview Microwave FMC0202317LF-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 48 |
|
$83.9500 / $104.0100 | Buy Now |
DISTI #
5328-FMC0202317LF-48-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$90.5500 | Buy Now |
DISTI #
75051808
|
RS | SMA Male to SMA Male Cable RG316-DS Coax in 48 Inch with LF Solder | Fairview Microwave FMC0202317LF-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Male Cable RG316-DS Coax in 48 Inch and RoHS with LF Solder RoHS: Compliant | 0 |
|
$68.4200 / $86.7600 | Buy Now |
DISTI #
77721891
|
Verical | FMC0202317LF-48 Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$50.5500 / $63.9900 | Buy Now |