Part Details for FMC0202085-18 by Fairview Microwave Inc
Overview of FMC0202085-18 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0202085-18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7572
|
Newark | Cbl Assy, Sma Plug-Plug, 50 Ohm, 18", Connector To Connector:Sma Plug To Sma Plug, Coaxial Cable Type:Hs086, Impedance:50Ohm, Cable Length - Imperial:18", Cable Length - Metric:457.2Mm, Jacket Color:Blue |Fairview Microwave FMC0202085-18 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.4300 / $56.9400 | Buy Now |
DISTI #
5328-FMC0202085-18-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
3 In Stock |
|
$36.2100 / $64.4100 | Buy Now |
DISTI #
74897968
|
RS | SMA Male to SMA Male Cable FM-F086 Coax in 18 Inch | Fairview Microwave FMC0202085-18 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3 |
|
$38.2100 / $49.6200 | Buy Now |
|
Onlinecomponents.com | SMA Male to SMA Male Cable FM-F086 Coax in 18 Inch RoHS: Compliant | 0 |
|
$37.9600 / $49.8300 | Buy Now |