Part Details for FMC01146/0202-9 by Fairview Microwave Inc
Overview of FMC01146/0202-9 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MOS6020-224MLC | Coilcraft Inc | General Purpose Inductor, 220uH, 20%, 1 Element, Ferrite-Core, SMD, 2724, ROHS COMPLIANT | |
MSS4020-223MXB | Coilcraft Inc | General Purpose Inductor, 22uH, 20%, 1 Element, SMD | |
MOS6020-222 | Coilcraft Inc | General Purpose Inductor, 2.2uH, 1 Element, SMD, |
Price & Stock for FMC01146/0202-9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK8177
|
Newark | Ra Smp Female To Ra Smp Female Cable Fm-Sr086Tb Coax In 9 Inch, 90 Degree Clocking |Fairview Microwave FMC01146/0202-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 130 |
|
$152.3700 / $188.7800 | Buy Now |
DISTI #
5328-FMC01146/0202-9-ND
|
DigiKey | COAX CBL SMP TO SMP Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$189.2300 | Buy Now |
DISTI #
75051150
|
RS | RA SMP Female to RA SMP Female Cable FM-SR086TB Coax in 9 Inch, 90 Degree Clock | Fairview Microwave FMC01146/0202-9 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$145.1800 | RFQ |
|
Onlinecomponents.com | RA SMP Female to RA SMP Female Cable FM-SR086TB Coax in 9 Inch, 90 Degree Clocking RoHS: Compliant | 0 |
|
$123.9700 / $154.5600 | Buy Now |