Part Details for FMC01143-12 by Fairview Microwave Inc
Overview of FMC01143-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC01143-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7524
|
Newark | Cbl Assy, Sma Jack-Jack, 50 Ohm, 12", Connector To Connector:Sma Jack To Sma Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Tan, Product Range:Fmc01143 Series |Fairview Microwave FMC01143-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 447 |
|
$65.4500 / $75.4000 | Buy Now |
DISTI #
5328-FMC01143-12-ND
|
DigiKey | COAX CBL SMA TO SMA Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$83.7100 | Buy Now |
DISTI #
75051137
|
RS | SMA Female to SMA Female Cable M17/113-RG316 Coax in 12 Inch | Fairview Microwave FMC01143-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$57.9800 | RFQ |
|
Onlinecomponents.com | SMA Female to SMA Female Cable M17/113-RG316 Coax in 12 Inch RoHS: Compliant | 0 |
|
$50.2600 / $65.9800 | Buy Now |