Part Details for FMC01105/0001-60 by Fairview Microwave Inc
Overview of FMC01105/0001-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NLMAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLMAMB0001-0001 OSFP 400G Loopback Adapter Module for OSFP Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
SF-NLNAMB0001-0001 | Amphenol Cables on Demand | Amphenol SF-NLNAMB0001-0001 QSFP-DD 400G Loopback Adapter Module for QSFP-DD Port Testing - 0dB Attenuation & 0W Power Consumption [400-Gigabit Ethernet Ready] | |
CO-059BNCX200-015 | Amphenol Cables on Demand | Amphenol CO-059BNCX200-015 BNC Male to BNC Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 15ft |
Price & Stock for FMC01105/0001-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM2894
|
Newark | Low Pim Sma Male To Sma Male Cable Tft-5G-402 Coax In 60 Inch With Times Microwave Connectors With Lf Solder |Fairview Microwave FMC01105/0001-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 199 |
|
$62.0700 / $71.5000 | Buy Now |
DISTI #
5328-FMC01105/0001-60-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$79.8100 | Buy Now |
DISTI #
75051051
|
RS | Low PIM SMA Male to SMA Male Cable TFT-5G-402 Coax in 60 Inch With Times Microwa | Fairview Microwave FMC01105/0001-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$55.0000 | RFQ |
|
Onlinecomponents.com | Low PIM SMA Male to SMA Male Cable TFT-5G-402 Coax in 60 Inch With Times Microwave Connectors with LF Solder RoHS: Compliant | 0 |
|
$48.2600 / $63.8800 | Buy Now |