Part Details for FMC0102143LF-36 by Fairview Microwave Inc
Overview of FMC0102143LF-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0102143LF-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7397
|
Newark | Cbl Assy, N Plug-Sma Plug, 50 Ohm, 36", Connector To Connector:N-Type Plug To Sma Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:- |Fairview Microwave FMC0102143LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1408 |
|
$81.2500 / $93.6100 | Buy Now |
DISTI #
5328-FMC0102143LF-36-ND
|
DigiKey | CBL ASSY TYPE NPLUG-SMAPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$101.6700 | Buy Now |
DISTI #
75050625
|
RS | N Male to SMA Male Cable RG-142 Coax in 36 Inch with LF Solder | Fairview Microwave FMC0102143LF-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$72.0000 | RFQ |
|
Onlinecomponents.com | N Male to SMA Male Cable RG-142 Coax in 36 Inch with LF Solder RoHS: Compliant | 0 |
|
$61.5800 / $83.6300 | Buy Now |