Part Details for FMC0101223-60 by Fairview Microwave Inc
Overview of FMC0101223-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC0101223-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7347
|
Newark | Cbl Assy, N Plug-Plug, 50 Ohm, 5 , Connector To Connector:N-Type Plug To N-Type Plug, Coaxial Cable Type:Rg223, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMC0101223-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 704 |
|
$76.7400 / $88.4000 | Buy Now |
DISTI #
5328-FMC0101223-60-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 6 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$96.5800 | Buy Now |
DISTI #
75050439
|
RS | N Male to N Male Cable RG-223 Coax in 60 Inch | Fairview Microwave FMC0101223-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$68.0000 | RFQ |
|
Onlinecomponents.com | N Male to N Male Cable RG-223 Coax in 60 Inch RoHS: Compliant | 0 |
|
$57.5300 / $77.3600 | Buy Now |