There are no models available for this part yet.
Overview of FMC0101058-24 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC0101058-24 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK7269
|
Newark | Cbl Assy, N Plug-Plug, 50 Ohm, 24", Connector To Connector:N-Type Plug To N-Type Plug, Coaxial Cable Type:Rg58, Impedance:50Ohm, Cable Length - Imperial:24", Cable Length - Metric:610Mm, Jacket Color:Black |Fairview Microwave FMC0101058-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 131 |
|
$73.2400 / $84.3700 | Buy Now | |
DISTI #
5328-FMC0101058-24-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NPLUG 2 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.7000 | Buy Now | |
DISTI #
75050304
|
RS | N Male (Plug) to N Male (Plug) Cable RG-58 Coax Up To 1 GHz, 1.35 VSWR in 24 In | Fairview Microwave FMC0101058-24 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9000 | RFQ | |
Onlinecomponents.com | N Male (Plug) to N Male (Plug) Cable RG-58 Coax Up To 1 GHz, 1.35 VSWR in 24 Inch RoHS: Compliant | 0 |
|
$55.5100 / $75.4000 | Buy Now | ||
DISTI #
80594466
|
Verical | FMC0101058-24 Min Qty: 2 Package Multiple: 1 | Americas - 7 |
|
$41.0700 / $51.9900 | Buy Now |