Part Details for FMC00933/0002-12 by Fairview Microwave Inc
Overview of FMC00933/0002-12 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for FMC00933/0002-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK7822
|
Newark | Low Loss Sma Male To Ra Sma Male Cable Ll142 Coax In 12 Inch |Fairview Microwave FMC00933/0002-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 94 |
|
$263.3300 / $319.5100 | Buy Now |
DISTI #
5328-FMC00933/0002-12-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$329.7800 | Buy Now |
DISTI #
75050122
|
RS | Low Loss SMA Male to RA SMA Male Cable LL142 Coax in 12 Inch | Fairview Microwave FMC00933/0002-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$266.0000 | RFQ |
|
Onlinecomponents.com | Low Loss SMA Male to RA SMA Male Cable LL142 Coax in 12 Inch RoHS: Compliant | 0 |
|
$236.2700 / $254.5500 | Buy Now |