Part Details for FMC00917-100CM by Fairview Microwave Inc
Overview of FMC00917-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMC00917-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK7766
|
Newark | Low Loss Ssmc Plug To Smb Plug Cable Lmr-100A-Uf Coax In 100 Cm |Fairview Microwave FMC00917-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 45 |
|
$80.1200 / $92.3100 | Buy Now |
DISTI #
5328-FMC00917-100CM-ND
|
DigiKey | CBL ASSY SSMCPLUG-SMBPLUG 39.370 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$100.4000 | Buy Now |
DISTI #
75050049
|
RS | Low Loss SSMC Plug to SMB Plug Cable LMR-100A-UF Coax in 100 cm | Fairview Microwave FMC00917-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.9800 | RFQ |
|
Onlinecomponents.com | Low Loss SSMC Plug to SMB Plug Cable LMR-100A-UF Coax in 100 cm RoHS: Compliant | 0 |
|
$60.7200 / $82.4700 | Buy Now |