Part Details for FMC00680-36 by Fairview Microwave Inc
Overview of FMC00680-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00680-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7218
|
Newark | Cbl Assy, Smb Plug-Bnc Jack, 50 Ohm, 36", Connector To Connector:Smb Plug To Bnc Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Tan |Fairview Microwave FMC00680-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 166 |
|
$81.8500 / $101.4100 | Buy Now |
DISTI #
5328-FMC00680-36-ND
|
DigiKey | COAX CBL BNC TO SMB Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$109.2500 | Buy Now |
DISTI #
75049607
|
RS | SMB Plug to BNC Female Cable RG-316 Coax in 36 Inch | Fairview Microwave FMC00680-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$77.9800 | RFQ |
|
Onlinecomponents.com | SMB Plug to BNC Female Cable RG-316 Coax in 36 Inch RoHS: Compliant | 0 |
|
$65.9900 / $83.0200 | Buy Now |