There are no models available for this part yet.
Overview of FMC00656/0002-36 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058SMAX200-002 | Amphenol Cables on Demand | Amphenol CO-058SMAX200-002 SMA Male to SMA Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m | |
CO-058SMABNC0-002.5 | Amphenol Cables on Demand | Amphenol CO-058SMABNC0-002.5 SMA Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 2.5ft |
Price & Stock for FMC00656/0002-36 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AK7583
|
Newark | Low Loss Ra Sma Male To Ra Sma Male Cable Ll142 Coax In 36 Inch |Fairview Microwave FMC00656/0002-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 47 |
|
$411.0600 / $504.8500 | Buy Now | |
DISTI #
5328-FMC00656/0002-36-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$495.9100 | Buy Now | |
DISTI #
75049541
|
RS | Low Loss RA SMA Male to RA SMA Male Cable LL142 Coax in 36 Inch | Fairview Microwave FMC00656/0002-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$418.0000 | RFQ | |
Onlinecomponents.com | Low Loss RA SMA Male to RA SMA Male Cable LL142 Coax in 36 Inch RoHS: Compliant | 0 |
|
$367.8300 / $388.5500 | Buy Now |