Part Details for FMC00635-48 by Fairview Microwave Inc
Overview of FMC00635-48 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00635-48
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7203
|
Newark | Cbl Assy, Sma Plug-R/A Bnc Plug, 4 , Connector To Connector:Sma Plug To 90° Bnc Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:4Ft, Cable Length - Metric:1.21M, Jacket Color:Tan |Fairview Microwave FMC00635-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 133 |
|
$87.0900 / $107.9100 | Buy Now |
DISTI #
5328-FMC00635-48-ND
|
DigiKey | CBL ASSY SMAPLUG-BNCPLUG 48 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$115.5300 | Buy Now |
DISTI #
75049464
|
RS | Flexible SMA Male to RA BNC Male Cable RG142 Coax in 48 Inch | Fairview Microwave FMC00635-48 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$82.9900 | RFQ |
|
Onlinecomponents.com | Flexible SMA Male to RA BNC Male Cable RG142 Coax in 48 Inch RoHS: Compliant | 0 |
|
$70.9900 / $90.0200 | Buy Now |