Part Details for FMC00516-60 by Fairview Microwave Inc
Overview of FMC00516-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00516-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7153
|
Newark | Cbl Assy, N Jack-Bnc Plug, 50 Ohm, 5 , Connector To Connector:N-Type Jack To Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Black |Fairview Microwave FMC00516-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 79 |
|
$80.1200 / $92.3100 | Buy Now |
DISTI #
5328-FMC00516-60-ND
|
DigiKey | CBL ASSY TYPE NJACK-BNCPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$78.5000 | Buy Now |
DISTI #
75049115
|
RS | N Female to BNC Male Cable RG-58 Coax with Heat Shrink in 60 inch length | Fairview Microwave FMC00516-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$53.9900 | RFQ |
|
Onlinecomponents.com | N Female to BNC Male Cable RG-58 Coax with Heat Shrink in 60 inch length RoHS: Compliant | 0 |
|
$47.3800 / $62.7200 | Buy Now |