Part Details for FMC00429-60 by Fairview Microwave Inc
Overview of FMC00429-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00429-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7110
|
Newark | Cbl Assy, Sma Plug-R/A Tnc Plug, 5 , Connector To Connector:Sma Plug To 90° Tnc Plug, Coaxial Cable Type:Rg142, Impedance:50Ohm, Cable Length - Imperial:5Ft, Cable Length - Metric:1.52M, Jacket Color:Tan |Fairview Microwave FMC00429-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 582 |
|
$138.5100 / $171.6200 | Buy Now |
DISTI #
5328-FMC00429-60-ND
|
DigiKey | CBL ASSY SMAPLUG-TNCPLUG 60 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$175.3900 | Buy Now |
DISTI #
75048789
|
RS | SMA Male to RA TNC Male Cable RG-142 Coax in 60 Inch | Fairview Microwave FMC00429-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$131.9900 | RFQ |
|
Onlinecomponents.com | SMA Male to RA TNC Male Cable RG-142 Coax in 60 Inch RoHS: Compliant | 0 |
|
$114.1000 / $143.1700 | Buy Now |