There are no models available for this part yet.
Overview of FMC00370-100CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6100CMS8#TRPBF | Analog Devices | Prec, Gain Sel Hi Side C Sense | |
LT6100CMS8#PBF | Analog Devices | Prec, Gain Sel Hi Side C Sense |
Price & Stock for FMC00370-100CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK7079
|
Newark | Cbl Assy, N Plug-R/A Bnc Plug, 3.3 , Connector To Connector:N-Type Plug To 90° Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black |Fairview Microwave FMC00370-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 71 |
|
$99.6900 / $123.5100 | Buy Now | |
DISTI #
5328-FMC00370-100CM-ND
|
DigiKey | CBL ASSY TYPE NPLUG-BNCPLUG 39.3 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$130.4500 | Buy Now | |
DISTI #
75048449
|
RS | N Male to RA BNC Male Cable RG-58 Coax in 100 cm | Fairview Microwave FMC00370-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$95.0000 | RFQ | |
Onlinecomponents.com | N Male to RA BNC Male Cable RG-58 Coax in 100 cm RoHS: Compliant | 0 |
|
$81.2600 / $103.0300 | Buy Now |