Part Details for FMC00366-150CM by Fairview Microwave Inc
Results Overview of FMC00366-150CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00366-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7054
|
Newark | Cbl Assy, Sma Jack-Jack, 50 Ohm, 4.9 , Connector To Connector:Sma Jack To Sma Jack, Coaxial Cable ... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 668 |
|
$77.7300 | Buy Now |
DISTI #
5328-FMC00366-150CM-ND
|
DigiKey | COAX CBL SMA TO SMA 4.9' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$69.2000 | Buy Now |
DISTI #
75048419
|
RS | Low Loss SMA Female to SMA Female Cable RG174 Coax in 150 CM | Fairview Microwave FMC00366-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$59.0000 | RFQ |
|
Onlinecomponents.com | Low Loss SMA Female to SMA Female Cable RG174 Coax in 150 CM RoHS: Compliant | 0 |
|
$51.1300 / $67.1200 | Buy Now |
Part Details for FMC00366-150CM
FMC00366-150CM CAD Models
FMC00366-150CM Part Data Attributes
|
FMC00366-150CM
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMC00366-150CM
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Material | COPPER CLAD STEEL | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | SMA FEMALE | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.5 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |