Part Details for FMC00354-150CM by Fairview Microwave Inc
Overview of FMC00354-150CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00354-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK7028
|
Newark | Cbl Assy, Sma Blkhd Jack-Tnc Blkhd Jack, Connector To Connector:Sma Bulkhead Jack To Tnc Bulkhead Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Color:Tan |Fairview Microwave FMC00354-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$155.3000 / $192.4200 | Buy Now |
DISTI #
5328-FMC00354-150CM-ND
|
DigiKey | COAX CBL SMA TO TNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$194.4200 | Buy Now |
DISTI #
75048334
|
RS | SMA Female Bulkhead to TNC Female Bulkhead Cable RG-316 Coax in 150 cm | Fairview Microwave FMC00354-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$148.0000 | RFQ |
|
Onlinecomponents.com | SMA Female Bulkhead to TNC Female Bulkhead Cable RG-316 Coax in 150 cm RoHS: Compliant | 0 |
|
$126.3500 / $157.5300 | Buy Now |