There are no models available for this part yet.
Overview of FMC00350-50CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMC00350-50CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK7015
|
Newark | Cbl Assy, R/A Smp Jack-Jack, 19.7", Connector To Connector:90° Smp Jack To 90° Smp Jack, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Tan |Fairview Microwave FMC00350-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 266 |
|
$84.9900 / $105.3100 | Buy Now | |
DISTI #
5328-FMC00350-50CM-ND
|
DigiKey | CBL ASSY SMPJACK-SMPJACK 19.68 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$91.8200 | Buy Now | |
DISTI #
75048306
|
RS | Push-On RA SMP Female to RA Push-On SMP Female Cable RG-316 Coax in 50 cm | Fairview Microwave FMC00350-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$81.0000 | RFQ | |
Onlinecomponents.com | Push-On RA SMP Female to RA Push-On SMP Female Cable RG-316 Coax in 50 cm RoHS: Compliant | 0 |
|
$68.5300 / $86.2100 | Buy Now |