Part Details for FMC00348-50CM by Fairview Microwave Inc
Overview of FMC00348-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMC00348-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6923
|
Newark | Nex10 Male To Nex10 Male Cable Spf-250 Coax In 50 Cm |Fairview Microwave FMC00348-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52 |
|
$100.7400 / $124.8100 | Buy Now |
DISTI #
5328-FMC00348-50CM-ND
|
DigiKey | CBL ASSY NEX10PLUG-NEX10PLUG 19. Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$131.6900 | Buy Now |
DISTI #
75048285
|
RS | NEX10 Male to NEX10 Male Cable SPF-250 Coax in 50 cm | Fairview Microwave FMC00348-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$96.0000 | RFQ |
|
Onlinecomponents.com | NEX10 Male to NEX10 Male Cable SPF-250 Coax in 50 cm RoHS: Compliant | 0 |
|
$82.1100 / $104.1200 | Buy Now |