Part Details for FMC00339-200CM by Fairview Microwave Inc
Overview of FMC00339-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00339-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6952
|
Newark | Cbl Assy, Tnc Blkhd Jack-R/A Mcx Plug, Connector To Connector:Tnc Bulkhead Jack To 90° Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black |Fairview Microwave FMC00339-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$134.3200 / $166.4200 | Buy Now |
DISTI #
5328-FMC00339-200CM-ND
|
DigiKey | COAX CBL MCX TO TNC Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$170.6000 | Buy Now |
DISTI #
75048192
|
RS | Low Loss TNC Female Bulkhead to RA MCX Plug Cable RG174 Coax in 200 CM | Fairview Microwave FMC00339-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$128.0000 | RFQ |
|
Onlinecomponents.com | Low Loss TNC Female Bulkhead to RA MCX Plug Cable RG174 Coax in 200 CM RoHS: Compliant | 0 |
|
$109.2700 / $136.2400 | Buy Now |