Part Details for FMC00338-50CM by Fairview Microwave Inc
Overview of FMC00338-50CM by Fairview Microwave Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00338-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6947
|
Newark | Cbl Assy, Mmcx Jack-Bnc Plug, 19.7", Connector To Connector:Mmcx Jack To Bnc Plug, Coaxial Cable Type:Rg316, Impedance:50Ohm, Cable Length - Imperial:19.7", Cable Length - Metric:500Mm, Jacket Color:Tan, Product Range:Fmc00338 Series |Fairview Microwave FMC00338-50CM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 289 |
|
$82.3800 / $94.9100 | Buy Now |
|
Onlinecomponents.com | MMCX Jack to BNC Male Cable RG-316 Coax in 50 cm RoHS: Compliant | 0 |
|
$59.8700 / $81.3100 | Buy Now |