There are no models available for this part yet.
Overview of FMC00335-12 by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC00335-12 by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK6932
|
Newark | Cbl Assy, Sma Jack-Bnc Plug, 50 Ohm, 12", Connector To Connector:Sma Jack To Bnc Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Jacket Color:Black |Fairview Microwave FMC00335-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 622 |
|
$72.2200 / $83.2000 | Buy Now | |
DISTI #
5328-FMC00335-12-ND
|
DigiKey | CBL ASSY SMAJACK-BNCPLUG 12 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$57.5000 | Buy Now | |
DISTI #
75048150
|
RS | Low Loss SMA Female to BNC Male Cable RG174 Coax in 12 Inch | Fairview Microwave FMC00335-12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$48.1900 | RFQ | |
Onlinecomponents.com | Low Loss SMA Female to BNC Male Cable RG174 Coax in 12 Inch RoHS: Compliant | 0 |
|
$41.7800 / $54.8400 | Buy Now |