Part Details for FMC00306-100CM by Fairview Microwave Inc
Overview of FMC00306-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM5100CMAX/NOPB | Texas Instruments | 1A High Voltage High-Side and Low-Side Gate Driver 8-SOIC -40 to 125 |
Price & Stock for FMC00306-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6806
|
Newark | Cbl Assy, Mmcx Jack-R/A Mcx Plug, 3.3 , Connector To Connector:Mmcx Jack To 90° Mcx Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:3.3Ft, Cable Length - Metric:1M, Jacket Color:Black |Fairview Microwave FMC00306-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$82.3800 / $94.9100 | Buy Now |
DISTI #
5328-FMC00306-100CM-ND
|
DigiKey | CBL ASSY MMCXJACK-MCXPLUG 39.37 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$102.9400 | Buy Now |
DISTI #
75047900
|
RS | Low Loss MMCX Jack to RA MCX Plug Cable RG174 Coax in 100 CM | Fairview Microwave FMC00306-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0000 | RFQ |
|
Onlinecomponents.com | Low Loss MMCX Jack to RA MCX Plug Cable RG174 Coax in 100 CM RoHS: Compliant | 0 |
|
$61.7600 / $83.0500 | Buy Now |