Part Details for FMC00291-60 by Fairview Microwave Inc
Results Overview of FMC00291-60 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00291-60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6770
|
Newark | Cbl Assy, Sma Jack-R/A Bnc Plug, 5 , Connector To Connector:Sma Jack To 90° Bnc Plug, Coaxial Cabl... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 269 |
|
$103.1700 | Buy Now |
DISTI #
5328-FMC00291-60-ND
|
DigiKey | COAX CABLE BNC TO SMA 5' Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.7000 | Buy Now |
DISTI #
75047770
|
RS | SMA Female to RA BNC Male Cable RG-58 Coax in 60 Inch | Fairview Microwave FMC00291-60 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$80.0000 | RFQ |
|
Onlinecomponents.com | SMA Female to RA BNC Male Cable RG-58 Coax in 60 Inch RoHS: Compliant | 0 |
|
$70.3900 / $85.1400 | Buy Now |
Part Details for FMC00291-60
FMC00291-60 CAD Models
FMC00291-60 Part Data Attributes
|
FMC00291-60
Fairview Microwave Inc
Buy Now
Datasheet
|
Compare Parts:
FMC00291-60
Fairview Microwave Inc
Cable Assembly, 1 Conductor(s), Communication Cable,
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | FAIRVIEW MICROWAVE INC | |
Reach Compliance Code | unknown | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | SMA FEMALE | |
Connector Side2 | BNC MALE R/A | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
DIN Conformance | NO | |
Diameter | 4.95 mm | |
IEC Conformance | NO | |
Insulator Material | POLYETHYLENE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 1.524 mm | |
MIL Conformance | NO | |
Number of Conductors | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | YES | |
Wire and Cable Name | COMMUNICATION CABLE |