Part Details for FMC00291-150CM by Fairview Microwave Inc
Overview of FMC00291-150CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00291-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6764
|
Newark | Cbl Assy, Sma Jack-R/A Bnc Plug, 4.9 , Connector To Connector:Sma Jack To 90° Bnc Plug, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Color:Black |Fairview Microwave FMC00291-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 288 |
|
$96.5400 / $119.6100 | Buy Now |
DISTI #
5328-FMC00291-150CM-ND
|
DigiKey | CBL ASSY SMAJACK-BNCPLUG 59.05 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$126.7400 | Buy Now |
DISTI #
75047764
|
RS | SMA Female to RA BNC Male Cable RG-58 Coax in 150 cm | Fairview Microwave FMC00291-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$91.9900 | RFQ |
|
Onlinecomponents.com | SMA Female to RA BNC Male Cable RG-58 Coax in 150 cm RoHS: Compliant | 0 |
|
$78.6900 / $99.7800 | Buy Now |