Part Details for FMC00279-36 by Fairview Microwave Inc
Overview of FMC00279-36 by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00279-36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6731
|
Newark | Cbl Assy, 10-32 Plug-Bnc Plug, 36", Connector To Connector:10-32 Plug To Bnc Plug, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:36", Cable Length - Metric:914.4Mm, Jacket Color:Black |Fairview Microwave FMC00279-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 413 |
|
$92.3400 / $114.4100 | Buy Now |
DISTI #
5328-FMC00279-36-ND
|
DigiKey | CBL ASSY 10-32PLUG-BNCPLUG 36 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$99.4000 | Buy Now |
DISTI #
75047681
|
RS | Low Loss 10-32 Male to BNC Male Cable RG174 Coax in 36 Inch | Fairview Microwave FMC00279-36 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$88.0000 | RFQ |
|
Onlinecomponents.com | Low Loss 10-32 Male to BNC Male Cable RG174 Coax in 36 Inch RoHS: Compliant | 0 |
|
$74.4500 / $93.6600 | Buy Now |