Part Details for FMC00264/0200-100CM by Fairview Microwave Inc
Overview of FMC00264/0200-100CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SF-NDVVYG0002-002M | Amphenol Cables on Demand | Amphenol SF-NDVVYG0002-002M 2m (6.6') 400GbE OSFP Cable - Amphenol 400-Gigabit Ethernet Passive Copper OSFP Cable (28 AWG) – OSFP to OSFP 2m (6.6') | |
SF-NDYYYH0002-002M | Amphenol Cables on Demand | Amphenol SF-NDYYYH0002-002M 2m (6.6') 400GbE QSFP-DD Cable - Amphenol 400-Gigabit Ethernet Passive Copper QSFP Double Density Cable (Dual Entry 27 AWG) - QSFP-DD to QSFP-DD | |
CO-058BNCX200-200 | Amphenol Cables on Demand | Amphenol CO-058BNCX200-200 BNC Male to BNC Male (RG58) 50 Ohm Coaxial Cable Assembly 200ft |
Price & Stock for FMC00264/0200-100CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6617
|
Newark | Low Loss Ra Sma Male To Ra Mmcx Plug Cable Lmr-100 Coax In 100 Cm, 90 Degree Clocking |Fairview Microwave FMC00264/0200-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 761 |
|
$80.1200 / $92.3100 | Buy Now |
DISTI #
5328-FMC00264/0200-100CM-ND
|
DigiKey | COAX CBL SMA TO MMCX Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$100.4000 | Buy Now |
DISTI #
75047545
|
RS | Low Loss RA SMA Male to RA MMCX Plug Cable LMR-100 Coax in 100 cm, 90 Degree Cl | Fairview Microwave FMC00264/0200-100CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$70.9800 | RFQ |
|
Onlinecomponents.com | Low Loss RA SMA Male to RA MMCX Plug Cable LMR-100 Coax in 100 cm, 90 Degree Clocking RoHS: Compliant | 0 |
|
$60.0600 / $80.7800 | Buy Now |