There are no models available for this part yet.
Overview of FMC00231-200CM by Fairview Microwave Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for FMC00231-200CM by Fairview Microwave Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
88AK6602
|
Newark | Cbl Assy, Sma Jack-Jack, 50 Ohm, 6.6 , Connector To Connector:Sma Jack To Sma Jack, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black |Fairview Microwave FMC00231-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 144 |
|
$91.2900 / $113.1100 | Buy Now | |
DISTI #
5328-FMC00231-200CM-ND
|
DigiKey | CBL ASSY SMAJACK-SMAJACK 78.74 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$98.1400 | Buy Now | |
DISTI #
75047276
|
RS | SMA Female to SMA Female Cable RG-58 Coax in 200 cm | Fairview Microwave FMC00231-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.0000 | RFQ | |
Onlinecomponents.com | SMA Female to SMA Female Cable RG-58 Coax in 200 cm RoHS: Compliant | 0 |
|
$74.4100 / $94.3600 | Buy Now |