Part Details for FMC00153-50CM by Fairview Microwave Inc
Overview of FMC00153-50CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT6350CMS8#PBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6350CMS8#TRPBF | Analog Devices | L N 1x-Ended to Diff Conv/ADC | |
LT6550CMS#TRPBF | Analog Devices | 3.3V 3x & 4x Video Amps |
Price & Stock for FMC00153-50CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AK6425
|
Newark | Low Loss Tnc Male To Tnc Male Cable Lmr-400-Db Coax In 50 Cm |Fairview Microwave FMC00153-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 51 |
|
$82.3800 / $94.9100 | Buy Now |
DISTI #
5328-FMC00153-50CM-ND
|
DigiKey | CBL ASSY TNCPLUG-TNCPLUG 19.68 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$102.9400 | Buy Now |
DISTI #
75047096
|
RS | Low Loss TNC Male to TNC Male Cable LMR-400-DB Coax in 50 cm | Fairview Microwave FMC00153-50CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$73.0000 | RFQ |
|
Onlinecomponents.com | Low Loss TNC Male to TNC Male Cable LMR-400-DB Coax in 50 cm RoHS: Compliant | 0 |
|
$62.4400 / $84.8000 | Buy Now |