Part Details for FMC00141-150CM by Fairview Microwave Inc
Overview of FMC00141-150CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00141-150CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6556
|
Newark | Cbl Assy, N Plug-N Jack, 50 Ohm, 4.9 , Connector To Connector:N-Type Plug To N-Type Jack, Coaxial Cable Type:Rg58C/U, Impedance:50Ohm, Cable Length - Imperial:4.9Ft, Cable Length - Metric:1.5M, Jacket Color:Black |Fairview Microwave FMC00141-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 78 |
|
$90.2400 / $111.8100 | Buy Now |
DISTI #
5328-FMC00141-150CM-ND
|
DigiKey | CBL ASSY TYPE NPLUG-TYPE NJACK 5 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$92.7400 | Buy Now |
DISTI #
75047060
|
RS | N Male to N Female Cable RG-58 Coax with Heat Shrink in 150 CM length | Fairview Microwave FMC00141-150CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$64.9900 | RFQ |
|
Onlinecomponents.com | N Male to N Female Cable RG-58 Coax with Heat Shrink in 150 CM length RoHS: Compliant | 0 |
|
$55.5900 / $75.5000 | Buy Now |