Part Details for FMC00020-200CM by Fairview Microwave Inc
Overview of FMC00020-200CM by Fairview Microwave Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FMC00020-200CM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AK6493
|
Newark | Cbl Assy, Sma Plug-Sma Jack, 50 Ohm/6.6 , Connector To Connector:Sma Plug To Sma Jack, Coaxial Cable Type:Rg174, Impedance:50Ohm, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black |Fairview Microwave FMC00020-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 80 |
|
$89.1900 / $110.5100 | Buy Now |
DISTI #
5328-FMC00020-200CM-ND
|
DigiKey | CBL ASSY SMAPLUG-SMAJACK 78.74 Min Qty: 1 Lead time: 4 Weeks Container: Bag | Temporarily Out of Stock |
|
$118.0300 | Buy Now |
DISTI #
75046689
|
RS | SMA Male to SMA Female Cable RG174 Coax in 200 cm | Fairview Microwave FMC00020-200CM RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$85.0000 | RFQ |
|
Onlinecomponents.com | SMA Male to SMA Female Cable RG174 Coax in 200 cm RoHS: Compliant | 0 |
|
$72.7000 / $92.1900 | Buy Now |